MA100BF103BN | |
---|---|
DigiKey Part Number | 235-1397-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | MA100BF103BN |
Description | THERM NTC 10KOHM 3969K PROBE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3969K | |
B25/100 | - | |
Operating Temperature | 0°C ~ 50°C | |
Length - Lead Wire | 24.00" (609.6mm) | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.83000 | ¥66.83 |
5 | ¥56.33600 | ¥281.68 |
10 | ¥52.34600 | ¥523.46 |
25 | ¥47.50840 | ¥1,187.71 |
50 | ¥44.14900 | ¥2,207.45 |
100 | ¥41.02930 | ¥4,102.93 |
500 | ¥34.61468 | ¥17,307.34 |
1,000 | ¥32.17283 | ¥32,172.83 |