JIC-F103WN-L252 | |
---|---|
DigiKey Part Number | 235-1517-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | JIC-F103WN-L252 |
Description | THERM NTC 10KOHM 3969K PROBE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3969K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 105°C | |
Length - Lead Wire | 98.43" (2.50m) | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.34000 | ¥154.34 |
10 | ¥122.19500 | ¥1,221.95 |
25 | ¥115.76160 | ¥2,894.04 |
100 | ¥99.68340 | ¥9,968.34 |
500 | ¥93.25238 | ¥46,626.19 |