USP11492 | |
---|---|
DigiKey Part Number | 615-1091-ND |
Manufacturer | |
Manufacturer Product Number | USP11492 |
Description | THERM NTC 10KOHM 3892K PROBE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Cylindrical Probe, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | 12.00" (304.80mm) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Stainless Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.52000 | ¥131.52 |
10 | ¥104.15000 | ¥1,041.50 |
25 | ¥98.66560 | ¥2,466.64 |
100 | ¥84.96160 | ¥8,496.16 |
500 | ¥79.48060 | ¥39,740.30 |
1,000 | ¥75.36945 | ¥75,369.45 |