USP12837 | |
---|---|
DigiKey Part Number | 615-1098-ND |
Manufacturer | |
Manufacturer Product Number | USP12837 |
Description | THERM NTC 10KOHM 3892K PROBE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Cylindrical Probe Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Length - Lead Wire | 12.00" (304.80mm) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe Assembly |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.67000 | ¥165.67 |
10 | ¥138.06400 | ¥1,380.64 |
25 | ¥122.28320 | ¥3,057.08 |
100 | ¥118.33940 | ¥11,833.94 |
500 | ¥110.45012 | ¥55,225.06 |