USP16673 | |
---|---|
DigiKey Part Number | 615-1126-ND |
Manufacturer | |
Manufacturer Product Number | USP16673 |
Description | THERM NTC 10KOHM 3435K PROBE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -30°C ~ 90°C | |
Length - Lead Wire | - | |
Mounting Type | User Defined | |
Package / Case | Probe |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.72000 | ¥18.72 |
10 | ¥14.42500 | ¥144.25 |
25 | ¥12.01920 | ¥300.48 |
50 | ¥11.75160 | ¥587.58 |
250 | ¥9.88232 | ¥2,470.58 |
500 | ¥9.34802 | ¥4,674.01 |
1,000 | ¥8.27967 | ¥8,279.67 |
5,000 | ¥7.74547 | ¥38,727.35 |