NPSSH103F3T1NDM01 | |
---|---|
DigiKey Part Number | 615-1081-ND |
Manufacturer | |
Manufacturer Product Number | NPSSH103F3T1NDM01 |
Description | THERM NTC 10KOHM 3892K PROBE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Cylindrical Probe, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 105°C | |
Length - Lead Wire | 49.50" (1.25m) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Stainless Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.45000 | ¥53.45 |
10 | ¥42.73200 | ¥427.32 |
25 | ¥39.52840 | ¥988.21 |
100 | ¥34.18730 | ¥3,418.73 |
500 | ¥32.05026 | ¥16,025.13 |
1,000 | ¥29.91357 | ¥29,913.57 |