GE-1935 | |
---|---|
DigiKey Part Number | 235-1388-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | GE-1935 |
Description | SENSOR - TEMPERATURE RESISTIVE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Resistive Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature | |
Output Type | Resistive | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.21000 | ¥95.21 |
10 | ¥75.35500 | ¥753.55 |
25 | ¥71.39320 | ¥1,784.83 |
150 | ¥69.82787 | ¥10,474.18 |