![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/357/917/U5374-000002-014BA_tmb.jpg)
GE
Industrial Automation and Controls | Analog and Digital Output - Industrial
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
GE-2158 FLUID TEMPERATURE SENSOR IEC 600 | FLUID TEMPERATURE SENSOR IEC 600 | 547 | Bulk | - | |
GE-1203 AIR TEMPERATURE SENSOR M14 X 1.5 | AIR TEMPERATURE SENSOR M14 X 1.5 | 215 | Bulk | - | |
GE-2093 FLUID TEMPERATURE SENSOR M14 X 1 | FLUID TEMPERATURE SENSOR M14 X 1 | 187 | Bulk | - | |
GE-1665 AIR TEMPERATURE SENSOR M14 X 1.5 | AIR TEMPERATURE SENSOR M14 X 1.5 | 189 | Bulk | - | |
GE-2133 FLUID TEMPERATURE SENSOR ISO 167 | FLUID TEMPERATURE SENSOR ISO 167 | 833 | Bulk | - | |
GE-2156 FLUID TEMPERATURE SENSOR IEC 600 | FLUID TEMPERATURE SENSOR IEC 600 | 16 | Bulk | - | |
GE-2159 FLUID TEMPERATURE SENSOR IEC 600 | FLUID TEMPERATURE SENSOR IEC 600 | 14 | Bulk | - | |
GE-2142 AIR TEMPERATURE SENSOR IEC60068- | AIR TEMPERATURE SENSOR IEC60068- | 75 | Bulk | - | |
GE-1337 FLUID TEMPERATURE SENSOR IEC 600 | FLUID TEMPERATURE SENSOR IEC 600 | 97 | Bulk | - | |
GE-2157 FLUID TEMPERATURE SENSOR IEC 600 | FLUID TEMPERATURE SENSOR IEC 600 | 24 | Bulk | - | |
GE-1923 SENSOR OUTSIDE AIR TEMP ANALOG | SENSOR OUTSIDE AIR TEMP ANALOG | 0 | Bulk | - | |
GE-1022 FLUID TEMPERATURE SENSOR IEC 600 | FLUID TEMPERATURE SENSOR IEC 600 | 0 | Bulk | - | |
GE-1067 FLUID TEMPERATURE SENSOR IEC 600 | FLUID TEMPERATURE SENSOR IEC 600 | 0 | Bulk | - |
Sensors, Transducers | Specialized Sensors
Sensors, Transducers | Thermocouples, Temperature Probes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
GE-1711 ENGINE PROBE TEMP SENSOR BRASS | ENGINE PROBE TEMP SENSOR BRASS | 442 | Bulk | - | |
GE-1711ATM ENGINE PROBE TEMP SENSOR BRASS | ENGINE PROBE TEMP SENSOR BRASS | 18 | Bulk | - | |
GE-1797 ENGINE PROBE TEMP SENSOR STAINLE | ENGINE PROBE TEMP SENSOR STAINLE | 80 | Bulk | - | |
GE-1797ATM INDUSTRIAL TEMPERATURE SENSORS S | INDUSTRIAL TEMPERATURE SENSORS S | 0 | Bulk | - | |
GE-1920 THERM NTC 2.828KOHM CYLINDER | THERM NTC 2.828KOHM CYLINDER | 5 | Tray | - |