GE-2133 | |
---|---|
DigiKey Part Number | 45-GE-2133-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | GE-2133 |
Description | FLUID TEMPERATURE SENSOR ISO 167 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | - | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | - | |
Voltage - Supply | - | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.93000 | ¥63.93 |
10 | ¥51.12600 | ¥511.26 |
25 | ¥47.28720 | ¥1,182.18 |
100 | ¥40.89770 | ¥4,089.77 |
500 | ¥38.34184 | ¥19,170.92 |