GE-1797ATM | |
---|---|
DigiKey Part Number | 235-1722-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | GE-1797ATM |
Description | INDUSTRIAL TEMPERATURE SENSORS S |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor -40 ~ 180°C Non-Grounded Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | - | |
Temperature Range | -40 ~ 180°C | |
Length - Lead Wire | - | |
Conductor Type | Non-Grounded | |
Terminal Type | Connector | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.24000 | ¥168.24 |
5 | ¥141.83400 | ¥709.17 |
10 | ¥131.79400 | ¥1,317.94 |
25 | ¥119.62240 | ¥2,990.56 |
50 | ¥111.17220 | ¥5,558.61 |
100 | ¥103.32380 | ¥10,332.38 |
500 | ¥87.18100 | ¥43,590.50 |
1,000 | ¥83.77949 | ¥83,779.49 |