GE-2102 | |
---|---|
DigiKey Part Number | 235-1489-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | GE-2102 |
Description | SENSOR TEMPERATURE ANLG VOLTAGE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog Voltage Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature | |
Output Type | Analog Voltage | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.17000 | ¥156.17 |
5 | ¥131.70000 | ¥658.50 |
10 | ¥122.38400 | ¥1,223.84 |
25 | ¥111.08040 | ¥2,777.01 |
50 | ¥103.23200 | ¥5,161.60 |
100 | ¥95.94390 | ¥9,594.39 |
500 | ¥80.95368 | ¥40,476.84 |
1,000 | ¥77.06472 | ¥77,064.72 |