0314032100 | |
---|---|
DigiKey Part Number | WM6678-ND |
Manufacturer | |
Manufacturer Product Number | 0314032100 |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0314032100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.25700 | ¥72.57 |
100 | ¥6.04980 | ¥604.98 |
1,600 | ¥4.53736 | ¥7,259.78 |
3,200 | ¥4.38609 | ¥14,035.49 |