0334670004 | |
---|---|
DigiKey Part Number | WM16244TR-ND - Tape & Reel (TR) WM16244CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0334670004 |
Description | CONN SOCKET 22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.63400 | ¥16.34 |
100 | ¥1.17320 | ¥117.32 |
1,000 | ¥0.91794 | ¥917.94 |
2,500 | ¥0.84141 | ¥2,103.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.69375 | ¥6,937.50 |
20,000 | ¥0.66982 | ¥13,396.40 |
30,000 | ¥0.64590 | ¥19,377.00 |
50,000 | ¥0.62197 | ¥31,098.50 |