0334680004 | |
---|---|
DigiKey Part Number | WM12923TR-ND - Tape & Reel (TR) WM12923CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0334680004 |
Description | CONN SOCKET 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.87300 | ¥28.73 |
100 | ¥2.10500 | ¥210.50 |
1,000 | ¥1.67455 | ¥1,674.55 |
2,500 | ¥1.53103 | ¥3,827.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥1.33964 | ¥12,056.76 |
18,000 | ¥1.29179 | ¥23,252.22 |
27,000 | ¥1.27266 | ¥34,361.82 |
63,000 | ¥1.24395 | ¥78,368.85 |