0334670003 | |
---|---|
DigiKey Part Number | WM6686TR-ND - Tape & Reel (TR) WM6686CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0334670003 |
Description | CONN SOCKET 22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.54300 | ¥15.43 |
100 | ¥1.10830 | ¥110.83 |
1,000 | ¥0.86720 | ¥867.20 |
2,500 | ¥0.79491 | ¥1,987.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.65046 | ¥6,504.60 |
20,000 | ¥0.62803 | ¥12,560.60 |
30,000 | ¥0.60560 | ¥18,168.00 |
50,000 | ¥0.58317 | ¥29,158.50 |