BAF147B002-00A0 | |
---|---|
DigiKey Part Number | 45-BAF147B002-00A0-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | BAF147B002-00A0 |
Description | SENSOR - LIQUID LEAKAGE - |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Liquid Leakage Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Liquid Leakage | |
Output Type | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.25000 | ¥127.25 |
10 | ¥100.71800 | ¥1,007.18 |
25 | ¥95.41760 | ¥2,385.44 |
100 | ¥82.16540 | ¥8,216.54 |
500 | ¥76.86462 | ¥38,432.31 |
1,000 | ¥72.88894 | ¥72,888.94 |