SEN0545 | |
---|---|
DigiKey Part Number | 1738-SEN0545-ND |
Manufacturer | |
Manufacturer Product Number | SEN0545 |
Description | SENSOR - RAIN SENSOR UART |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rain Sensor Sensor UART Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Rain Sensor | |
Output Type | UART | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.92000 | ¥193.92 |