JS8746B-0.20 | |
---|---|
DigiKey Part Number | 235-1691-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | JS8746B-0.20 |
Description | HARSH ENVIRONMENT TEMP SENSOR, 0 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.20°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | 77.19" (1.96m) | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.89000 | ¥217.89 |
10 | ¥181.54300 | ¥1,815.43 |
25 | ¥160.79720 | ¥4,019.93 |
100 | ¥155.61030 | ¥15,561.03 |
500 | ¥145.23604 | ¥72,618.02 |