MA100GG103CN | |
---|---|
DigiKey Part Number | 235-1400-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | MA100GG103CN |
Description | THERM NTC 10KOHM 3969K PROBE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.15°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3969K | |
B25/100 | - | |
Operating Temperature | 0°C ~ 50°C | |
Length - Lead Wire | 24.00" (609.6mm) | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.06000 | ¥57.06 |
5 | ¥48.07600 | ¥240.38 |
10 | ¥44.67800 | ¥446.78 |
25 | ¥40.54320 | ¥1,013.58 |
50 | ¥37.67800 | ¥1,883.90 |
100 | ¥35.01480 | ¥3,501.48 |
500 | ¥29.53986 | ¥14,769.93 |
1,000 | ¥27.45572 | ¥27,455.72 |