3846 | |
---|---|
DigiKey Part Number | 1528-2680-ND |
Manufacturer | |
Manufacturer Product Number | 3846 |
Description | SENSOR DIGITAL -55C-125C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 12 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.5°C | |
Test Condition | -10°C ~ 85°C | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.60000 | ¥169.60 |