SDP31-500PA-TR-1500PCS | |
---|---|
DigiKey Part Number | 1649-SDP31-500PA-TR-1500PCSTR-ND - Tape & Reel (TR) 1649-SDP31-500PA-TR-1500PCSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDP31-500PA-TR-1500PCS |
Description | SENSOR 0.07PSID 0.08" 16BIT 1SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) Differential Male - 0.08" (2.00mm) Tube, Dual 16 b 16-SMD Module, Dual Top Ports |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) | |
Output Type | I2C | |
Output | 16 b | |
Accuracy | ±3% | |
Voltage - Supply | 3.3V | |
Port Size | Male - 0.08" (2.00mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 14.5PSI (100kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, Dual Top Ports | |
Supplier Device Package | 16-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥273.55000 | ¥273.55 |
10 | ¥227.96200 | ¥2,279.62 |
25 | ¥201.91200 | ¥5,047.80 |
100 | ¥195.39830 | ¥19,539.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥173.25347 | ¥259,880.20 |