ATS-TCP-1018 | |
---|---|
DigiKey Part Number | 684-ATS-TCP-1018-ND |
Manufacturer | |
Manufacturer Product Number | ATS-TCP-1018 |
Description | STAINLESS STEEL TUBED COLD PLATE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Passive, Cold Plate 400 W 0.50 - 2.00GPM (1.9-7.6LPM) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Passive, Cold Plate | |
Power - Cooling | 400 W | |
Voltage | - | |
Flow Rate | 0.50 - 2.00GPM (1.9-7.6LPM) | |
Power Input | - | |
Fluid Capacity | - | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | 2.24" L x 2.24" W x 0.59" H (57.0mm x 57.0mm x 15.0mm) | |
Ratings | - | |
Features | - | |
Attachment Method | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,305.97000 | ¥1,305.97 |
10 | ¥1,218.86600 | ¥12,188.66 |
25 | ¥1,131.80240 | ¥28,295.06 |
50 | ¥1,110.03900 | ¥55,501.95 |