ATS-UC-NF-200 | |
---|---|
DigiKey Part Number | ATS-UC-NF-200-ND |
Manufacturer | |
Manufacturer Product Number | ATS-UC-NF-200 |
Description | CPU HEAT SINK NO FAN COPPER |
Customer Reference | |
Detailed Description | Heat Sink Intel LGA2011 & LGA2066 CPU Cooler Copper Top Mount, Skived |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Skived | |
Package Cooled | Intel LGA2011 & LGA2066 CPU Cooler | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 3.543" (90.00mm) | |
Width | 3.543" (90.00mm) | |
Diameter | - | |
Fin Height | 1.102" (28.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Nickel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,279.91000 | ¥1,279.91 |
10 | ¥1,199.87900 | ¥11,998.79 |
25 | ¥1,119.88640 | ¥27,997.16 |
50 | ¥1,079.89140 | ¥53,994.57 |