DHS-B9090-11A | |
---|---|
DigiKey Part Number | 603-1749-ND |
Manufacturer | |
Manufacturer Product Number | DHS-B9090-11A |
Description | HEATSINK ASSY INTEL NEHALEM 1366 |
Customer Reference | |
Detailed Description | Heat Sink LGA Aluminum Board Level |
Datasheet | Datasheet |
EDA/CAD Models | DHS-B9090-11A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Board Level | |
Package Cooled | LGA | |
Attachment Method | Bolt On | |
Shape | Square, Fins | |
Length | 3.543" (90.00mm) | |
Width | 3.543" (90.00mm) | |
Diameter | - | |
Fin Height | 1.004" (25.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 0.26°C/W | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥373.94000 | ¥373.94 |
10 | ¥351.95800 | ¥3,519.58 |
25 | ¥329.96320 | ¥8,249.08 |
50 | ¥307.96660 | ¥15,398.33 |
100 | ¥296.96840 | ¥29,696.84 |
250 | ¥280.46972 | ¥70,117.43 |