FHS-K8020S00 | |
---|---|
DigiKey Part Number | 603-1829-ND |
Manufacturer | |
Manufacturer Product Number | FHS-K8020S00 |
Description | FAN CPU COOLER 80X22MM 12VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Intel LGA1155 CPU Cooler Aluminum, Copper, Plastic Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | Intel LGA1155 CPU Cooler | |
Attachment Method | Bolt On | |
Shape | Rectangular | |
Length | 7.843" (199.21mm) | |
Width | 3.481" (88.42mm) | |
Diameter | - | |
Fin Height | 1.035" (26.30mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.37°C/W | |
Material | ||
Material Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥519.83000 | ¥519.83 |
18 | ¥483.55556 | ¥8,704.00 |
36 | ¥435.20028 | ¥15,667.21 |
54 | ¥398.93315 | ¥21,542.39 |
108 | ¥374.75454 | ¥40,473.49 |
252 | ¥326.39933 | ¥82,252.63 |