QSFPC-PF-02 | |
---|---|
DigiKey Part Number | SAM9790-ND |
Manufacturer | |
Manufacturer Product Number | QSFPC-PF-02 |
Description | CONN QSFP CAGE W/HSINK PRESS RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | QSFPC-PF-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.36000 | ¥70.36 |
25 | ¥60.99880 | ¥1,524.97 |
50 | ¥51.55760 | ¥2,577.88 |
100 | ¥37.51880 | ¥3,751.88 |
500 | ¥35.09692 | ¥17,548.46 |