342941 | |
---|---|
DigiKey Part Number | HS478-ND |
Manufacturer | |
Manufacturer Product Number | 342941 |
Description | COPPER HEATSINK 40X40.5X13.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Copper Top Mount, Skived |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Skived | |
Package Cooled | BGA | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.594" (40.50mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.531" (13.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 13.30°C/W | |
Material | ||
Material Finish | AavSHIELD 3C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.29000 | ¥285.29 |
10 | ¥268.53400 | ¥2,685.34 |
25 | ¥251.75520 | ¥6,293.88 |
40 | ¥234.97075 | ¥9,398.83 |
80 | ¥226.57938 | ¥18,126.35 |
252 | ¥213.99151 | ¥53,925.86 |