342946 | |
---|---|
DigiKey Part Number | HS483-ND |
Manufacturer | |
Manufacturer Product Number | 342946 |
Description | COPPER HEATSINK 60X60X22MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Copper Top Mount, Skived |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Skived | |
Package Cooled | BGA | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.866" (22.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 0.80°C/W @ 300 LFM | |
Thermal Resistance @ Natural | 7.20°C/W | |
Material | ||
Material Finish | AavSHIELD 3C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥455.79930 | ¥45,579.93 |