SKV606021-AL | |
---|---|
DigiKey Part Number | 345-2035-ND |
Manufacturer | |
Manufacturer Product Number | SKV606021-AL |
Description | ALUMINUM HEATSINK 60X60X21MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Skived |
Datasheet | Datasheet |
EDA/CAD Models | SKV606021-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Skived | |
Package Cooled | - | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.827" (21.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 0.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 7.90°C/W | |
Material | ||
Material Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.94000 | ¥75.94 |
10 | ¥73.87700 | ¥738.77 |
25 | ¥69.77440 | ¥1,744.36 |
50 | ¥65.66960 | ¥3,283.48 |
100 | ¥61.56480 | ¥6,156.48 |
300 | ¥57.46083 | ¥17,238.25 |
500 | ¥53.35656 | ¥26,678.28 |
1,000 | ¥52.33037 | ¥52,330.37 |