ATS-CPX040040025-116-C1-R0 | |
---|---|
DigiKey Part Number | ATS35993-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX040040025-116-C1-R0 |
Description | HEATSINK 40X40X25MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.11°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥25.92600 | ¥259.26 |
25 | ¥25.22280 | ¥630.57 |
50 | ¥23.82240 | ¥1,191.12 |
100 | ¥22.42020 | ¥2,242.02 |
250 | ¥21.01932 | ¥5,254.83 |
450 | ¥20.31853 | ¥9,143.34 |
950 | ¥18.21664 | ¥17,305.81 |