HSB17-404025 | |
---|---|
DigiKey Part Number | 2223-HSB17-404025-ND |
Manufacturer | |
Manufacturer Product Number | HSB17-404025 |
Description | HEAT SINK, BGA, 40 X 40 X 25 MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy 11.7W @ 75°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | 11.7W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 2.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 6.41°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.77000 | ¥20.77 |
10 | ¥20.24500 | ¥202.45 |
25 | ¥19.70040 | ¥492.51 |
50 | ¥18.60680 | ¥930.34 |
100 | ¥17.51230 | ¥1,751.23 |
250 | ¥16.41796 | ¥4,104.49 |
640 | ¥15.87070 | ¥10,157.25 |
1,280 | ¥14.22888 | ¥18,212.97 |
5,120 | ¥13.95527 | ¥71,450.98 |