HSB16-404018 | |
---|---|
DigiKey Part Number | 2223-HSB16-404018-ND |
Manufacturer | |
Manufacturer Product Number | HSB16-404018 |
Description | HEAT SINK, BGA, 40 X 40 X 18 MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy 9.4W @ 75°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.709" (18.00mm) | |
Power Dissipation @ Temperature Rise | 9.4W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 2.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 7.96°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥17.82300 | ¥178.23 |
25 | ¥17.34240 | ¥433.56 |
50 | ¥16.38020 | ¥819.01 |
100 | ¥15.41640 | ¥1,541.64 |
250 | ¥14.45288 | ¥3,613.22 |
500 | ¥13.97096 | ¥6,985.48 |
1,280 | ¥12.52573 | ¥16,032.93 |
5,120 | ¥12.28487 | ¥62,898.53 |