ADV-127-135200-S | |
---|---|
DigiKey Part Number | 2985-ADV-127-135200-S-ND |
Manufacturer | |
Manufacturer Product Number | ADV-127-135200-S |
Description | TE MODULE,127 COUPLES,SILICONE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 34.2W @ 25°C 4 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 34.2W @ 25°C | |
Delta Tmax @ Th | 65°C @ 25°C | |
Height | 4.20mm | |
Number of Stages | 1 | |
Current - Max | 4 A | |
Voltage - Max | 15.4 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.14000 | ¥130.14 |
5 | ¥122.26600 | ¥611.33 |
10 | ¥119.04800 | ¥1,190.48 |
25 | ¥114.92200 | ¥2,873.05 |
50 | ¥111.89220 | ¥5,594.61 |
100 | ¥108.94450 | ¥10,894.45 |