ETH-071-14-11-S-H1 | |
---|---|
DigiKey Part Number | 2985-ETH-071-14-11-S-H1-ND |
Manufacturer | |
Manufacturer Product Number | ETH-071-14-11-S-H1 |
Description | TE MODULE,71 COUPLES,H1,SIL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 8 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | - | |
Delta Tmax @ Th | - | |
Height | 3.20mm | |
Number of Stages | 1 | |
Current - Max | 8 A | |
Voltage - Max | 9 V | |
Operating Temperature | 150°C | |
Features | Lead Wires | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.95000 | ¥126.95 |
5 | ¥119.32200 | ¥596.61 |
10 | ¥116.17600 | ¥1,161.76 |
25 | ¥112.14560 | ¥2,803.64 |
50 | ¥109.19000 | ¥5,459.50 |
100 | ¥106.31340 | ¥10,631.34 |