FIT0826 | |
---|---|
DigiKey Part Number | 1738-FIT0826-ND |
Manufacturer | |
Manufacturer Product Number | FIT0826 |
Description | ELECTRIC COOLER MODULE (5V 1A) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 2 A 83°C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | - | |
Delta Tmax @ Th | - | |
Height | 5.00mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 8.4 V | |
Operating Temperature | 83°C | |
Features | Lead Wires |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.76000 | ¥87.76 |