ETH-049-10-15-S-H1 | |
---|---|
DigiKey Part Number | 2985-ETH-049-10-15-S-H1-ND |
Manufacturer | |
Manufacturer Product Number | ETH-049-10-15-S-H1 |
Description | TE HIGH TEMP,49 COUPLES,H1,SIL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 11.5W @ 25°C 3.2 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 18.00mm L x 18.00mm W | |
Qmax @ Th | 11.5W @ 25°C | |
Delta Tmax @ Th | 72°C @ 25°C | |
Height | 3.40mm | |
Number of Stages | 1 | |
Current - Max | 3.2 A | |
Voltage - Max | 6.2 V | |
Resistance | 1.6 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Sealed - Silicone | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.78000 | ¥90.78 |
5 | ¥85.25000 | ¥426.25 |
10 | ¥83.23800 | ¥832.38 |
25 | ¥80.22920 | ¥2,005.73 |
50 | ¥78.22360 | ¥3,911.18 |
100 | ¥76.21740 | ¥7,621.74 |