CP50141 | |
---|---|
DigiKey Part Number | 102-4428-ND |
Manufacturer | |
Manufacturer Product Number | CP50141 |
Description | PELTIER, 15 X 15 X 4.05 MM, 5 A, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 5.5W @ 27°C 5 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP50141 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 15.00mm L x 15.00mm W | |
Qmax @ Th | 5.5W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 4.05mm | |
Number of Stages | 1 | |
Current - Max | 5 A | |
Voltage - Max | 2.1 V | |
Resistance | 310 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.70000 | ¥86.70 |
5 | ¥84.32400 | ¥421.62 |