SF400-707005 | |
---|---|
DigiKey Part Number | 102-5126-ND |
Manufacturer | |
Manufacturer Product Number | SF400-707005 |
Description | THERM PAD 70MMX70MM 1 SHEET=18PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 70.00mm x 70.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 70.00mm x 70.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.5W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.97000 | ¥214.97 |
10 | ¥203.04300 | ¥2,030.43 |
25 | ¥191.09800 | ¥4,777.45 |
50 | ¥179.15460 | ¥8,957.73 |
100 | ¥167.21120 | ¥16,721.12 |
250 | ¥155.26780 | ¥38,816.95 |
500 | ¥152.28186 | ¥76,140.93 |