CP30238 | |
---|---|
DigiKey Part Number | 102-1667-ND |
Manufacturer | |
Manufacturer Product Number | CP30238 |
Description | PELTIER MOD 20 X 3.8MM 3.0A INP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 15.0W @ 27°C 3 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP30238 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 20.00mm L x 20.00mm W | |
Qmax @ Th | 15.0W @ 27°C | |
Delta Tmax @ Th | 66°C @ 27°C | |
Height | 3.80mm | |
Number of Stages | 1 | |
Current - Max | 3 A | |
Voltage - Max | 8.6 V | |
Resistance | 2.3 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.69000 | ¥151.69 |
5 | ¥142.39800 | ¥711.99 |
10 | ¥139.02800 | ¥1,390.28 |
25 | ¥133.97160 | ¥3,349.29 |
50 | ¥130.60100 | ¥6,530.05 |
100 | ¥127.23030 | ¥12,723.03 |