TS0185 | |
---|---|
DigiKey Part Number | 4411-TS0185-ND |
Manufacturer | |
Manufacturer Product Number | TS0185 |
Description | PCA9685 16 CHANNEL SERVO DRIVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PCA9685 Servo Controller/Driver Power Management Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunFounder | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | Servo Controller/Driver | |
Utilized IC / Part | PCA9685 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.98000 | ¥94.98 |