2928 | |
---|---|
DigiKey Part Number | 1528-1549-ND |
Manufacturer | |
Manufacturer Product Number | 2928 |
Description | 8-CHANNEL PWM OR SERVO FEATHERWI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PCA9685 Motor Controller/Driver Power Management Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Feather | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | PCA9685 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Feather | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.69000 | ¥81.69 |