PCA9685PW,112 | |
---|---|
DigiKey Part Number | 568-8366-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9685PW,112 |
Description | IC LED DRVR LIN PWM 25MA 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear PWM Dimming 25mA 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9685PW,112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥20.82800 | ¥208.28 |
51 | ¥19.69235 | ¥1,004.31 |
102 | ¥17.06676 | ¥1,740.81 |
255 | ¥16.19133 | ¥4,128.79 |
510 | ¥14.52845 | ¥7,409.51 |
1,020 | ¥12.25297 | ¥12,498.03 |
2,550 | ¥11.64031 | ¥29,682.79 |
5,049 | ¥11.20268 | ¥56,562.33 |