OM13332,598 | |
---|---|
DigiKey Part Number | OM13332,598-ND |
Manufacturer | |
Manufacturer Product Number | OM13332,598 |
Description | PCA9685 PWM DEMO BOARD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | PCA9685 16, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 16, Non-Isolated | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | PCA9685 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥745.18000 | ¥745.18 |