4900 | |
---|---|
DigiKey Part Number | 1528-4900-ND |
Manufacturer | |
Manufacturer Product Number | 4900 |
Description | QT PY RP2040 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RP2040 QT Py - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | RP2040 | |
Mounting Type | Fixed | |
Contents | Board(s), Accessories | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Qwiic, STEMMA QT | |
Suggested Programming Environment | Arduino, C, C++, CircuitPython, MicroPython | |
Note | Header(s) Not Installed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.69000 | ¥81.69 |