CP30238H | |
---|---|
DigiKey Part Number | 102-4419-ND |
Manufacturer | |
Manufacturer Product Number | CP30238H |
Description | PELTIER, 20 X 20 X 3.8 MM, 3 A, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 16.6W @ 27°C 3 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP30238H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 20.00mm L x 20.00mm W | |
Qmax @ Th | 16.6W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.80mm | |
Number of Stages | 1 | |
Current - Max | 3 A | |
Voltage - Max | 8.8 V | |
Resistance | 2.2 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
260 | ¥151.36958 | ¥39,356.09 |