CP30138 | |
---|---|
DigiKey Part Number | 102-1666-ND |
Manufacturer | |
Manufacturer Product Number | CP30138 |
Description | PELTIER MOD 15 X 3.8MM 3.0A INP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 6.5W @ 27°C 3 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP30138 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 15.00mm L x 15.00mm W | |
Qmax @ Th | 6.5W @ 27°C | |
Delta Tmax @ Th | 66°C @ 27°C | |
Height | 3.80mm | |
Number of Stages | 1 | |
Current - Max | 3 A | |
Voltage - Max | 3.8 V | |
Resistance | 1 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.49000 | ¥141.49 |
5 | ¥132.89400 | ¥664.47 |
10 | ¥129.76400 | ¥1,297.64 |
25 | ¥125.07080 | ¥3,126.77 |
50 | ¥121.94460 | ¥6,097.23 |
100 | ¥118.81780 | ¥11,881.78 |