CP60333 | |
---|---|
DigiKey Part Number | 102-1674-ND |
Manufacturer | |
Manufacturer Product Number | CP60333 |
Description | PELTIER MOD 30 X 3.3MM 6.0A INP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 50.5W @ 27°C 6 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP60333 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 50.5W @ 27°C | |
Delta Tmax @ Th | 66°C @ 27°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 15.4 V | |
Resistance | 2.2 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.11000 | ¥178.11 |
5 | ¥167.13200 | ¥835.66 |
10 | ¥163.15100 | ¥1,631.51 |
25 | ¥157.17800 | ¥3,929.45 |
50 | ¥153.19900 | ¥7,659.95 |
100 | ¥149.22020 | ¥14,922.02 |