CP85438 | |
---|---|
DigiKey Part Number | 102-1682-ND |
Manufacturer | |
Manufacturer Product Number | CP85438 |
Description | PELTIER MOD 40 X 3.8MM 8.5A INP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 75.0W @ 27°C 8.5 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP85438 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 75.0W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 3.80mm | |
Number of Stages | 1 | |
Current - Max | 8.5 A | |
Voltage - Max | 15.4 V | |
Resistance | 1.5 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.38000 | ¥206.38 |
5 | ¥193.63000 | ¥968.15 |
10 | ¥189.00200 | ¥1,890.02 |
25 | ¥182.04080 | ¥4,551.02 |
50 | ¥177.40260 | ¥8,870.13 |
100 | ¥172.76530 | ¥17,276.53 |