TEC-40-33-127 | |
---|---|
DigiKey Part Number | 345-1735-ND |
Manufacturer | |
Manufacturer Product Number | TEC-40-33-127 |
Description | PELTIER TEC 40X40X3.3MM 8.5A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 72.0W @ 27°C 8.5 A 90°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 72.0W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 8.5 A | |
Voltage - Max | 15.4 V | |
Resistance | 1.66 Ohms | |
Operating Temperature | 90°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥231.46000 | ¥231.46 |
10 | ¥218.57500 | ¥2,185.75 |
100 | ¥180.00360 | ¥18,000.36 |