TEC-40-39-127 | |
---|---|
DigiKey Part Number | 345-1734-ND |
Manufacturer | |
Manufacturer Product Number | TEC-40-39-127 |
Description | PELTIER TEC 40X40X3.9MM 3.9A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 33.4W @ 27°C 4 A 90°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 33.4W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 3.91mm | |
Number of Stages | 1 | |
Current - Max | 4 A | |
Voltage - Max | 15.4 V | |
Resistance | 3.22 Ohms | |
Operating Temperature | 90°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥250.10000 | ¥250.10 |
10 | ¥235.38700 | ¥2,353.87 |
25 | ¥220.67600 | ¥5,516.90 |
50 | ¥205.96280 | ¥10,298.14 |
100 | ¥198.60720 | ¥19,860.72 |